Switchcraft TT32B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper Alloy |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 64.3mm |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 205 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TT32B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.