Switchcraft TT34B technical specifications.
| Body Color | Silver |
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Gold, Silver |
| Contact Plating | Copper Alloy, Nickel |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Panel, PCB |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TT-JAX® TT30 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TT34B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.