Switchcraft TT34BDCX technical specifications.
| Body Color | Silver |
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Mount | Panel |
| Packaging | Bulk |
| Series | TT-JAX® TT30 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TT34BDCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.