
Switchcraft TT4BK technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Series | TT |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TT4BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
