
Switchcraft TT5155 technical specifications.
| Color | White |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TT5155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
