Switchcraft TT741 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Length | 152mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TT741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.