Switchcraft TT96EDACNO technical specifications.
| Contact Material | Steel |
| Contact Plating | Gold |
| Depth | 7.8inch |
| Lead Free | Contains Lead |
| Number of Positions | 96 |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TT96EDACNO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.