
Switchcraft TT9PX technical specifications.
| Color | Violet |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Series | TT |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TT9PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.