Switchcraft TTD2O technical specifications.
| Color | Orange |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper Alloy |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Series | TTD |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TTD2O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.