Switchcraft TTD3R technical specifications.
| Color | Red |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 3foot |
| Mount | Cable |
| RoHS Compliant | No |
| Series | Bantam TT Patchcord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TTD3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.