Switchcraft TTD8R technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Series | TTD |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TTD8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.