Switchcraft TTEZN10P3PINBG technical specifications.
| Contact Plating | Gold |
| Depth | 8.9inch |
| Lead Free | Contains Lead |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TTEZN10P3PINBG to view detailed technical specifications.
No datasheet is available for this part.