Switchcraft TTEZN15P3PINR technical specifications.
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | EZ Norm TT |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TTEZN15P3PINR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.