Switchcraft TTEZN15SLT technical specifications.
| Contact Plating | Gold |
| Depth | 11.4inch |
| Lead Free | Contains Lead |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Resistance | 1.5R |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TTEZN15SLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.