Switchcraft TTEZN20PE38 technical specifications.
| Contact Plating | Gold |
| Depth | 11.4inch |
| Lead Free | Contains Lead |
| Number of Positions | 38 |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TTEZN20PE38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.