Switchcraft TTEZN20SLBX technical specifications.
| Mount | Rack |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Series | EZ Norm TT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TTEZN20SLBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.