Switchcraft TTP96ASFN technical specifications.
| Lead Free | Contains Lead |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Series | TT96 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TTP96ASFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.