Switchcraft TTP96ASNNX technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Gold |
| Depth | 5.28inch |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TT96 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TTP96ASNNX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.