Switchcraft TTP96EDACNOX technical specifications.
| Number of Positions | 96 |
| Number of Rows | 2 |
| Series | TT96 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TTP96EDACNOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.