Switchcraft TTP96K1NN technical specifications.
| Contact Material | Steel |
| Contact Plating | Gold |
| Depth | 8.8inch |
| Lead Free | Contains Lead |
| Number of Positions | 96 |
| Package Quantity | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TTP96K1NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.