Switchcraft TTP96K3BPNSX technical specifications.
| Mount | Panel |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Series | TT96 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TTP96K3BPNSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.