The TY5F-RS is a 5-contact female connector with a current rating of 4A and a voltage rating of 125V. It features a silver contact plating and is designed for panel mount applications. The connector operates over a temperature range of -55°C to 85°C. It is manufactured by Switchcraft.
Switchcraft TY5F-RS technical specifications.
| Color | Natural |
| Contact Plating | Silver |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Series | TY |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TY5F-RS to view detailed technical specifications.
No datasheet is available for this part.