Switchcraft VMMP1P technical specifications.
| Color | Violet |
| Length | 1foot |
| Package Quantity | 25 |
| Series | VMMP |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft VMMP1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.