
Switchcraft VMP1GN technical specifications.
| Color | Green |
| Lead Free | Contains Lead |
| Length | 1foot |
| Mount | Cable |
| RoHS Compliant | No |
| Series | Video Patchcord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft VMP1GN to view detailed technical specifications.
No datasheet is available for this part.