
Switchcraft VMP2BKX technical specifications.
| Color | Black |
| Length | 2foot |
| Mount | Cable |
| Series | VMP |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft VMP2BKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
