
Switchcraft VMP3YX technical specifications.
| Color | Yellow |
| Mount | Cable |
| Series | VMP |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft VMP3YX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
