Switchcraft VP2BL technical specifications.
| Color | Blue |
| Lead Free | Contains Lead |
| Length | 610mm |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft VP2BL to view detailed technical specifications.
No datasheet is available for this part.