Switchcraft VP5GY technical specifications.
| Color | Grey |
| Lead Free | Contains Lead |
| Length | 1.52m |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft VP5GY to view detailed technical specifications.
No datasheet is available for this part.