
Switchcraft VP5Y technical specifications.
| Color | Yellow |
| Lead Free | Contains Lead |
| Length | 1.52m |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft VP5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.