Switchcraft VP6BLX technical specifications.
| Color | Blue |
| Length | 6foot |
| Package Quantity | 1 |
| Series | VP |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft VP6BLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.