
Switchcraft VP8YX technical specifications.
| Color | Yellow |
| Length | 8foot |
| Package Quantity | 1 |
| Series | VP |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft VP8YX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.