The Switchcraft W3280-10SG-330 is a 10-contact circular cable mount connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. The connector is designed for cable mounting and has a single port. It is suitable for general applications.
Switchcraft W3280-10SG-330 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W3280-10SG-330 to view detailed technical specifications.
No datasheet is available for this part.