The W3280-11PG-330 is a cable mount circular connector with 11 contacts and a straight body orientation. It features a crimp termination method and a single port. The connector is designed for general use and is manufactured by Switchcraft.
Switchcraft W3280-11PG-330 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W3280-11PG-330 to view detailed technical specifications.
No datasheet is available for this part.