The W3280-11SG-318 is a circular connector with 11 SKT contacts and 11 RCP terminals. It features a crimp termination method and a straight body orientation. This cable mount connector is designed for general use.
Switchcraft W3280-11SG-318 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W3280-11SG-318 to view detailed technical specifications.
No datasheet is available for this part.