The W3280-11SG-330 is a circular connector with 11 SKT contacts, designed for crimp termination and cable mounting. It features a straight body orientation and a single port. This connector is suitable for general-purpose applications.
Switchcraft W3280-11SG-330 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W3280-11SG-330 to view detailed technical specifications.
No datasheet is available for this part.