The Switchcraft W3280-12PG-518 is a 12-contact circular cable mount connector with crimp termination and a straight body orientation. It features a PIN contact gender and a PL gender, with a single port. The connector is designed for cable mounting applications.
Switchcraft W3280-12PG-518 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W3280-12PG-518 to view detailed technical specifications.
No datasheet is available for this part.