The Switchcraft W3280-12SG-324 is a 12-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mounting and features a single port. The connector is of type circular and has a socket contact gender. It is suitable for general use.
Switchcraft W3280-12SG-324 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W3280-12SG-324 to view detailed technical specifications.
No datasheet is available for this part.