This 10-contact circular connector features a straight body orientation and solder cup termination method. It has a panel mount design and a single port. The connector is designed for use with a SKT contact gender and an RCP gender. It is suitable for applications requiring a circular connector with 10 terminals.
Switchcraft W4282-10SG-300 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W4282-10SG-300 to view detailed technical specifications.
No datasheet is available for this part.