The W4282-10SG-3ES is a 10-contact circular connector with a straight body orientation, featuring a solder cup termination method and a panel mount design. It has a single port and a SKT contact gender with a corresponding RCP gender. The connector is designed for use in a variety of applications, with a type of circular connector and a general category. The operating temperature range is not specified in the provided data.
Switchcraft W4282-10SG-3ES technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W4282-10SG-3ES to view detailed technical specifications.
No datasheet is available for this part.