The W4282-11PG-300 is a 11-contact circular connector with a straight body orientation and solder cup termination method. It has a panel mount design and a single port. The connector features a PIN contact gender and a PL gender. It is designed for general use and is manufactured by Switchcraft.
Switchcraft W4282-11PG-300 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 11 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W4282-11PG-300 to view detailed technical specifications.
No datasheet is available for this part.