This is a 10-contact circular connector with a PIN gender and solder termination method. It is designed for through hole mounting. The connector has a straight body orientation and a single port. It is manufactured by Switchcraft and has a type of circular connector.
Switchcraft W4292-10PG-3ES technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W4292-10PG-3ES to view detailed technical specifications.
No datasheet is available for this part.