This circular connector features 11 PIN contacts, a straight body orientation, and a termination method of solder. It is designed for through hole mounting and has a single port. The connector is manufactured by Switchcraft and has a part number of W4292-11PG-3ES.
Switchcraft W4292-11PG-3ES technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 11 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W4292-11PG-3ES to view detailed technical specifications.
No datasheet is available for this part.