This circular connector features 11 SKT contacts and 11 RCP terminals, suitable for through-hole mounting. The connector is designed for solder termination and has a straight body orientation. It is a general-purpose circular connector, suitable for a variety of applications.
Switchcraft W4292-11SG-300 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 11 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W4292-11SG-300 to view detailed technical specifications.
No datasheet is available for this part.