The W4292-11SG-3ES is a circular connector with 11 SKT contacts and 11 RCP terminals. It features a straight body orientation and solder termination method. This connector is designed for through hole mounting. The Switchcraft W4292-11SG-3ES is suitable for general applications.
Switchcraft W4292-11SG-3ES technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 11 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W4292-11SG-3ES to view detailed technical specifications.
No datasheet is available for this part.