This circular connector features 12 SKT contacts and 12 RCP contacts, with a straight body orientation and solder termination method. It is designed for through-hole mounting and has a single port. The connector is manufactured by Switchcraft.
Switchcraft W4292-12SG-3ES technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W4292-12SG-3ES to view detailed technical specifications.
No datasheet is available for this part.