Switchcraft W4B82-8PG-300 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 300V |
| Max Current Rating | 23A |
| Tradename | MULTI-CON-X® |
Download the complete datasheet for Switchcraft W4B82-8PG-300 to view detailed technical specifications.
No datasheet is available for this part.