Switchcraft W4M technical specifications.
| Gender | Male |
| Number of Positions | 4 |
| Orientation | Vertical |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft W4M to view detailed technical specifications.
No datasheet is available for this part.