The Switchcraft W5282-10PG-321 is a cable mount circular connector with 10 contacts and a straight body orientation. It features a solder cup termination method and a pin contact gender. The connector has a single port and is designed for general use. Operating temperature range and specific electrical ratings are not specified.
Switchcraft W5282-10PG-321 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W5282-10PG-321 to view detailed technical specifications.
No datasheet is available for this part.