The W5282-10SG-528 is a 10-contact circular cable mount socket from Switchcraft, featuring a straight body orientation and solder cup termination method. It has a single port with a receptacle gender and supports cable mounting. The socket is designed for general use and is categorized under circular connectors.
Switchcraft W5282-10SG-528 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W5282-10SG-528 to view detailed technical specifications.
No datasheet is available for this part.