The W5282-12PG-535 is a 12-contact circular connector with a straight body orientation and solder cup termination. It features a PIN contact gender and a PL gender for mating. The connector is designed for cable mounting and has a single port. It is manufactured by Switchcraft.
Switchcraft W5282-12PG-535 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W5282-12PG-535 to view detailed technical specifications.
No datasheet is available for this part.